RS PRO 48 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS 제품 번호:
- 827-549
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩95,142.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,142.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-549
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hole Saw | |
| Diameter | 48mm | |
| Shank Diameter | 10mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hole Saw | ||
Diameter 48mm | ||
Shank Diameter 10mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 48 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 48 mm Tungsten Carbide Tipped Hole Saw is designed for efficient and precise cutting through a variety of tough materials. Ideal for professional and industrial applications, this hole saw ensures clean and accurate cuts, enhancing productivity and reducing downtime.
Features and Benefits
Tungsten Carbide Tipped: Provides durability and extended tool life.
Cut Depth of 4.5 mm: Allows for precise and consistent cutting.
48 mm Diameter: Suitable for a wide range of hole sizes.
Arbor Included: Ready to use out of the box, saving time on setup.
10 mm Shank Diameter: Compatible with standard drill chucks.
Cut Depth of 4.5 mm: Allows for precise and consistent cutting.
48 mm Diameter: Suitable for a wide range of hole sizes.
Arbor Included: Ready to use out of the box, saving time on setup.
10 mm Shank Diameter: Compatible with standard drill chucks.
Applications
Metalworking
Construction
Plumbing
Electrical installations
Construction
Plumbing
Electrical installations
Additional Information
Complies with REACH standards ensuring safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO 65 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with13mm
- RS PRO 73 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with13mm
- RS PRO 41 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS PRO 44 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS PRO 43 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS PRO 16 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS PRO 76 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with13mm
