Bosch 121 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS 제품 번호:
- 674-240
- 제조사 부품 번호:
- 2608594415
- 제조업체:
- Bosch
N
Subtotal (1 unit)*
₩105,846.00
제조사가 재고 비축중
- 2026년 11월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩105,846.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 674-240
- 제조사 부품 번호:
- 2608594415
- 제조업체:
- Bosch
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 121mm | |
| Arbor Included | No | |
| Material | HSS | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Hole Saw | ||
Diameter 121mm | ||
Arbor Included No | ||
Material HSS | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Bosch multi-material hole saw designed for efficient cutting through a variety of materials, enhancing performance and simplifying installation tasks across multiple trades.
High-speed steel with 8% cobalt ensures durability and excellent performance
Enhanced tooth design facilitates fast and smooth cutting
Power Change mechanism allows for quick changes between hole saws and pilot drill bits
Long life cutting capability is achieved through innovative engineering
관련된 링크들
- Bosch 114 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- Bosch 19 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- Bosch 89 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- Bosch 73 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- Bosch 48 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- Bosch 16 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
