Schneider Electric Harmony Series Touch Screen HMI - 5.7 in, TFT Display, 320 x 240 pixel

Subtotal (1 unit)*

₩5,618,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,618,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
781-5880
제조사 부품 번호:
HMIGTO2315
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Touch Screen HMI

Series

Harmony

Display Type

TFT

Display Resolution

320 x 240 pixel

Number of Ports

7

Port Type

2 x COM

Onboard Memory

96MB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Backlighting

Yes

Diagonal Display Size

5.7in

Length

213.5mm

Depth

59.5mm

Standards/Approvals

EN 61131-2, KCC, 61000-6-2 and UL508, C-Tick, CE

Width

181mm

IP Rating

IP20, IP66K

Hazardous Area Certification

ATEX

COO (Country of Origin):
CN

Schneider Electric HMIGTO2315


This Magelis GTO IP66K touchscreen operator interface (HMI) is supplied with 24V DC, has a 5.7 color TFT LCD display with a stainless steel frame, 320 x 240 pixels (QVGA) and 96MB EPROM. It also has 1 host + 1 mini-B USB ports, 1 RS232C port and 1 Ethernet TCP/IP port. It is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines and pharmaceutical industry. The screen displays text messages, graphic objects and mimic diagrams, control and configuration of data. Its RS485 host port makes it ideal to supervise and control simple systems and machines. It is easily programmable with Vijeo Designer, with almost not coding needed.

Schneider Electric Magelis GTO HMI Touch Panel - HMIGTO


Schneider Electric Magelis GTO HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Features & Benefits


  • The Magelis operator dialogue terminals communicate with automation system equipment via a serial link or by means of integration into an Ethernet TCP/IP architecture

  • Schneider Electric Magelis series feature terminals that have an integrated RS 232 or RS 422/485 asynchronous serial link on-board

  • To offer ease of use with PLC's, the use of the Uni-TE Modbus protocol makes it easy to set up communication

  • Displays test messages, graphic objects and synoptic views as well as control and configuration of data

  • Has an ingress protection rating of IP65, this means that the HMI display is fully protected against dust and ingress of any other particles. This protection rating also means that the display is protected against low-pressure jets from any angle

  • The interface and structure have been created and designed with customers best interest in mind, they offer high-performance visualisation applications at machine-level

  • These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring

  • Intelligent response to complicated processes and stringent requirements - built-in functionality that facilitates the operation of plants and machines

  • A range of colours screen terminals (TFT technology)

  • Magelis GTO Advanced Panels feature optimized information and communication technologies, which, depending on the model, include a high level of communication (embedded Ethernet, multilink, Web server and FTP, e-mail), external storage of data (SD memory card and USB memory stick) for storing production data and backing up applications and management of peripherals: printers, bar code readers, etc

  • These HMI display terminals offer an excellent level of technical performance designed principally for use by OEM customers

  • The Magelis GTO optimised range has been designed in accordance with numerous standards, certifications and requirements - please refer to the technical references area for further information

  • Each touch screen HMI display has an LED backlight which enables energy saving

  • SD card slot, touch screen and much more - offering an all-in-one solution

  • Super easy installation and programmable

  • The Magelis device is resistive to hot environments they can be used in temperatures up to 55°C

  • Common Applications


    Compact machines, Handling systems, Food and beverage machines and Pharmaceutical industry

    관련된 링크들