Wachendorff DPL002, TFT Series Display Unit - 10.1 in, TFT LCD Display, 1280 x 800 pixel
- RS 제품 번호:
- 284-8506
- 제조사 부품 번호:
- DPL002-101C002P
- 제조업체:
- Wachendorff
Subtotal (1 unit)*
₩889,940.00
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 12월 24일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩889,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8506
- 제조사 부품 번호:
- DPL002-101C002P
- 제조업체:
- Wachendorff
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Product Type | Display Unit | |
| Series | DPL002, TFT | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Diagonal Display Size | 10.1in | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Width | 193.6mm | |
| Length | 293.6mm | |
| Depth | 53.5mm | |
| IP Rating | IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Product Type Display Unit | ||
Series DPL002, TFT | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Diagonal Display Size 10.1in | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Width 193.6mm | ||
Length 293.6mm | ||
Depth 53.5mm | ||
IP Rating IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays, ranging in sizes from 10.1 inch to 23.8 inch, are optionally equipped with either projected capacitive touch or without touch functionality. The front-facing enclosures are designed with an IP65 rating, and due to the specially constructed aluminum casing, they have a very compact and robust form.
Robust aluminum casing, low installation depth
High protection class IP65, flush-mounted design
관련된 링크들
- Wachendorff DPL002, TFT Series Display Unit - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in, TFT LCD Display, 1280 x 800 pixel
- Wachendorff DPL002, TFT Series Display Unit - 11.6 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002, TFT Series Display Unit - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 Series Display Unit - 15.6 in, TFT LCD Display, 1920 x 1080 pixel