Siemens SIPLUS HMI KP300 Series HMI Panel - 3.6 in, TFT Display, 240 x 80 pixel
- RS 제품 번호:
- 282-3466
- 제조사 부품 번호:
- 6AG1647-0AH11-2AX1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,280,720.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,280,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-3466
- 제조사 부품 번호:
- 6AG1647-0AH11-2AX1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | HMI Panel | |
| Series | SIPLUS HMI KP300 | |
| Display Type | TFT | |
| Display Resolution | 240 x 80 pixel | |
| Number of Ports | 10 | |
| Port Type | COM | |
| Onboard Memory | 1MB | |
| Minimum Operating Temperature | -25°C | |
| Diagonal Display Size | 3.6in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 60°C | |
| Width | 165mm | |
| Standards/Approvals | IEC 60068-2-3 | |
| Length | 97mm | |
| Depth | 30mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type HMI Panel | ||
Series SIPLUS HMI KP300 | ||
Display Type TFT | ||
Display Resolution 240 x 80 pixel | ||
Number of Ports 10 | ||
Port Type COM | ||
Onboard Memory 1MB | ||
Minimum Operating Temperature -25°C | ||
Diagonal Display Size 3.6in | ||
Backlighting Yes | ||
Maximum Operating Temperature 60°C | ||
Width 165mm | ||
Standards/Approvals IEC 60068-2-3 | ||
Length 97mm | ||
Depth 30mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIPLUS HMI KP300 Series HMI Panel, 3.6 inch Diagonal Display size, 240x80 pixel Display Resolution - 6AG1647-0AH11-2AX1
This HMI panel provides a Compact human-machine Interface for industrial control and monitoring tasks, offering a backlit colour display and multiple communication ports for integration into automation systems. It is designed to operate across a wide ambient range and to fit into constrained control panels where a small Visual Interface is required.
Features and Benefits:
• 3.6in TFT display delivers clear visualisation for operators
• 240x80 pixel resolution enables concise data presentation
• Backlighting improves visibility in low-light environments
• 1 MB onboard memory stores essential runtime data
• Ten COM ports permit extensive peripheral connectivity
• Rated to IEC60068-2-3 for enhanced environmental robustness
• 240x80 pixel resolution enables concise data presentation
• Backlighting improves visibility in low-light environments
• 1 MB onboard memory stores essential runtime data
• Ten COM ports permit extensive peripheral connectivity
• Rated to IEC60068-2-3 for enhanced environmental robustness
Applications
• Suitable for machine control panels in factory automation
• Ideal for status displays in process monitoring systems
• Used with PLCs requiring multiple serial connections
• Can be used for Compact operator stations in OEM equipment
• Ideal for status displays in process monitoring systems
• Used with PLCs requiring multiple serial connections
• Can be used for Compact operator stations in OEM equipment
What enclosure protection levels does it offer for panel mounting?
The unit provides IP20 protection for standard installations and an IP65 option for front-side protection where a sealed front is required.
What temperature range can I expect for continuous operation?
It will operate reliably between -25°C and +60°C, covering cold-start and high-ambient scenarios.
How many communication interfaces are available for devices?
There are ten COM interfaces to connect serial devices, sensors or additional control modules.
What is the physical footprint for panel cut-out planning?
The external dimensions measure 165mm in width, 97mm in length and 30mm in depth for accurate enclosure design.
Does the display support rugged-environment standards?
It conforms to IEC60068-2-3, indicating resistance to certain environmental stressors encountered in industrial settings.
관련된 링크들
- Siemens KP1500 Comfort Series HMI Panel - 15.4 in, TFT Display, 1280 x 800 pixel
- Siemens KP400 Basic, SIMATIC Series HMI Panel - 4.3 in, TFT Display, 480 x 272 pixel
- Siemens TP700 Outdoor Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- Siemens TP700 Comfort Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- Siemens Display Display Module For Use With HMI KP300
- Siemens TP1900 Comfort Series HMI Panel - 18.5 in, TFT Display, 1366 x 768 pixel
- Siemens KTP700 Basic Series HMI Panel - 7 in, TFT LCD Display, 800 x 480 pixel
- Siemens KTP900 Basic Series HMI Panel - 9 in, TFT LCD Display, 800 x 480 pixel