WAGO 762 Series Web Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- RS 제품 번호:
- 279-3371
- Distrelec 제품 번호:
- 301-80-581
- 제조사 부품 번호:
- 762-3003
- 제조업체:
- WAGO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 279-3371
- Distrelec 제품 번호:
- 301-80-581
- 제조사 부품 번호:
- 762-3003
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Series | 762 | |
| Product Type | Web Panel | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | USB | |
| Onboard Memory | 512MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 5.7in | |
| Standards/Approvals | EN 60529 | |
| Length | 223mm | |
| Depth | 58mm | |
| Width | 293mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Series 762 | ||
Product Type Web Panel | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 800 pixel | ||
Port Type USB | ||
Onboard Memory 512MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 5.7in | ||
Standards/Approvals EN 60529 | ||
Length 223mm | ||
Depth 58mm | ||
Width 293mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The WAGO web panel is specifically configured as a web browser. The web panel directly connects to controllers with their own webservers. Web visualization has been specifically optimized for the web panel.
RoHS compliance
UL compliance
관련된 링크들
- WAGO 762 Series Web Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- WAGO 762, HMI Series Web Panel - 7 in, Touch Screen Display, 800 x 480 pixel
- WAGO 762 Series Web Panel - 4.3 in, Touch Screen Display, 480 x 272 pixel
- WAGO 762 Series HMI Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- WAGO 762, HMI Series HMI Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 7 in, Touch Screen Display, 800 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in, Touch Screen Display, 640 x 480 pixel