Bosch Rexroth ctrlX HMI, VR3115 Series Panel PC - 15.6 in, TFT Display, 1366 x 768 pixel

Subtotal (1 unit)*

₩5,004,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,004,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-1285
제조사 부품 번호:
R911403012
제조업체:
Bosch Rexroth
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch Rexroth

Product Type

Panel PC

Series

ctrlX HMI, VR3115

Display Type

TFT

Display Resolution

1366 x 768 pixel

Number of Ports

4

Port Type

1x DP

Onboard Memory

256GB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Diagonal Display Size

15.6in

Backlighting

Yes

Standards/Approvals

EN 61010-1, EN 60068-2-27, EN 60204 -1, EN 60068-2-6, EN 61000-6-4, EN 61000-6-2

IP Rating

IP20

Display Colour

16.2 Million

Hazardous Area Certification

No

COO (Country of Origin):
NL

ctrlX HMI VR Panel PCs


The VR product series combines all the features of PR and DR to create compact panel PCs. Wide scaling, high performance, the multitude of expansion options and standard interfaces make the VR Panel PCs the ideal solution platform for all HMI-based applications. Thanks to the security-by-design using integrated TPM 2.0, the robust devices are ideally suited for Industry 4.0. The panel PCs are suitable for horizontal or vertical use.

Product Features


Fanless Panel-PC VR3115

capacitive Multi-Touch, horizontale design,

39,6cm (15,6”) TFT-Widescreen-Display

resolution 1366x768,

Video Interfacte: Standard DisplayPort

Mass storage: 64GB SSD

8 GB RAM

Operating System: Win10 IoT Enterprise LTSC 2019 64 Bit Entry

with language package:A0 (DE/EN/FR/IT/ES/PT/SV)

관련된 링크들