Eaton XV100 3.5 in Series Touch Screen HMI -, TFT Display, 320 x 240 pixel

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
272-7273
제조사 부품 번호:
140009 XV-102-B3-35TQR-10
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

XV100 3.5 in

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

320 x 240 pixel

Port Type

1 x Ethernet

Onboard Memory

64MB

Minimum Operating Temperature

0°C

Backlighting

Yes

Maximum Operating Temperature

50°C

Depth

136mm

Standards/Approvals

No

Width

100mm

Length

30mm

IP Rating

IP20

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton XV-102 touch panel that has 4 wire technology with TFT display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 320 x 240 pixels resolutions.

Vibration and shock resistance

300 ratio 1 display contrast ratio

관련된 링크들