Industrial Shields Touchberry Series Touch Screen HMI - 10.1 in, LCD Display, 1280 x 720 pixel

Subtotal (1 unit)*

₩1,681,780.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,681,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
269-7782
Distrelec 제품 번호:
302-94-340
제조사 부품 번호:
003003000400
제조업체:
Industrial Shields
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Industrial Shields

Product Type

Touch Screen HMI

Series

Touchberry

Display Type

LCD

Display Resolution

1280 x 720 pixel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Diagonal Display Size

10.1in

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Industrial Shields Touch panel PC is based on Raspberry PI board, encasing a 10.1 inch resistive touch screen for industrial environment. This panel PC is based on GNU/Linux OS installed on an SD card. It has many built in interfaces such as ethernet, USB, Wi-Fi, etc. Using the ethernet port or Wi-Fi network you can remotely control all parameters, data and I/Os of your control system. In complex systems, you can create a network between several TOUCHBERRY PI. Provides integral supervision and control solution for entire production plants and real-time data at hand.

Quad core 64-bit ARM-cortex A72 CPU

Broadcom videocore VI GPU

Two USB2 ports and two USB3 ports

관련된 링크들