Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 18.5 in, TFT Display, 1366 x 768
- RS 제품 번호:
- 253-4104
- 제조사 부품 번호:
- 6AV66461BB180AA0
- 제조업체:
- Siemens
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 253-4104
- 제조사 부품 번호:
- 6AV66461BB180AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | ITC1900 V3 PRO | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 | |
| Display Size | 18.5 in | |
| Interface | Ethernet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range ITC1900 V3 PRO | ||
Display Type TFT | ||
Display Resolution 1366 x 768 | ||
Display Size 18.5 in | ||
Interface Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens ITC1900 V3 PRO industrial thin client has 19 inch widescreen TFT display and capacitive touch sensor. It supports RDP, VNC protocols and HTML5, CSS Web browser. It has non-reflective and tempered mineral glass screen.
Detachable from computer unit: 100 m
Multi-touch screen
IP65 degree of protection at the front
Supporting foot mounting
Multi-touch screen
IP65 degree of protection at the front
Supporting foot mounting
관련된 링크들
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 19 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 18.5 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15 in, TFT Display, 1366 x 768
- Siemens ITC1500 V3 Series HMI Thin Client - 15.6 in, TFT Display, 1366 x 768 pixel
- Siemens ITC1500 V3 PRO Series HMI Thin Client - 15 in, TFT Display, 1366 x 768 pixel
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in, TFT Display, 1366 x 768 pixel
- Siemens ITC1500 V3 PRO Series HMI Thin Client - 15.6 in, TFT Display, 1366 x 768 pixel