Siemens KP8F Series HMI Key Panel -

Subtotal (1 unit)*

₩1,507,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,507,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4080
제조사 부품 번호:
6AV36883AF370AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Key Panel

Series

KP8F

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

49mm

Standards/Approvals

RoHS

Width

98mm

IP Rating

IP20, IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series HMI Key Panel, 24V DC Operating Voltage, IP20 and IP65 Ingress Protection - 6AV36883AF370AX0


This HMI key panel is a versatile and essential component for industrial automation, offering reliable operation in demanding environments. Designed within the SIMATIC KP8F range, it operates at a supply voltage of 24V DC and features a waterproof rating of IP65, making it suitable for various applications. With a sleek depth of 49mm and capable of withstanding operating temperatures between 0°C to +55°C, this key panel efficiently supports Interface requirements with PROFINET and PROFISAFE technology.

Features & Benefits


• Robust IP65 design offers protection against dust and water ingress
• Operates seamlessly at 24V DC for versatility
• Compact depth enhances ease of installation in tight spaces
• Wide temperature range ensures reliability in diverse conditions
• User-friendly key panel simplifies control in automation systems

Applications


• Utilised in factory automation and control systems
• Fit for operation within harsh industrial environments
• Serves as an effective input device for machinery control
• Integrated into systems requiring reliable communication protocols

How does the IP65 rating affect performance in wet or dusty environments?


The IP65 rating ensures that the panel is completely sealed against dust and protected against water splashes, making it suitable for use in environments where moisture and particulates are prevalent.

What are the advantages of using PROFINET with PROFISAFE in industrial settings?


Using PROFINET with PROFISAFE allows for real-time communication and safety measures in automation systems, enhancing both efficiency and security during operations, particularly in safety-critical applications.

Can this key panel operate outside the specified temperature range?


Operating outside the specified temperature range could potentially compromise the panel's performance and longevity, making adherence to the recommended temperatures essential for optimal functionality.

관련된 링크들