Siemens IFP2200 Basic Series Flat Panel - 22 in, TFT Display, 1920 x 1080 pixel
- RS 제품 번호:
- 249-6562
- 제조사 부품 번호:
- 6AV78622BF000AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩3,197,120.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 10월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,197,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-6562
- 제조사 부품 번호:
- 6AV78622BF000AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | IFP2200 Basic | |
| Product Type | Flat Panel | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 pixel | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 22in | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Width | 540mm | |
| Depth | 59mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series IFP2200 Basic | ||
Product Type Flat Panel | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 pixel | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 22in | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Width 540mm | ||
Depth 59mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC Series Flat Panel, TFT Display, IP65 - 6AV78622BF000AA0
This durable TFT display is designed for industrial environments, providing a reliable solution for automation and monitoring applications. The touchscreen functionality allows for straightforward user interaction, while the high-definition 1920 x 1080 resolution delivers clear visuals essential for detailed data analysis. With an IP65 rating, it withstands harsh conditions, making it suitable for diverse settings in electrical and mechanical industries.
Features & Benefits
• Touchscreen functionality for user-friendly interaction
• LED backlighting enhances visibility in various conditions
• IP65 rated to protect against dust and water
• Operates within a temperature range of 0 to 40°C
• Dual USB 2.0 ports for versatile connectivity
• Mountable in portrait or landscape orientation for flexibility
Applications
• Human-machine interface (HMI) applications
• Monitoring production lines
• Machinery control systems
• Environmental monitoring setups
What power supply is required for operation?
It requires a 24V DC power supply for functionality.
Can it be mounted on a wall or panel?
Yes, the design accommodates both front and VESA mounting.
Is the display suitable for outdoor use?
While it is IP65 rated, avoid prolonged exposure to direct sunlight.
How does the touch functionality work?
The touchscreen operates through analogue-resistive technology for accurate input.
What type of cables are needed for connection?
It connects using DisplayPort or VGA cables alongside USB connections.
관련된 링크들
- Siemens IFP2200 V2 Series Flat Panel - 21.1 in, TFT Display, 1920 x 1080 pixel
- Siemens IFP2200 V2 Series Flat Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens IFP2200 V2 extended Series Flat Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens IFP2200 V2 PRO Series Flat Panel - 21.1 in, TFT Display, 1920 x 1080 pixel
- Siemens IFP2200 V2 PRO Series Flat Panel - 21.5 in, TFT Display, 1920 x 1080 pixel
- Siemens IFP2200 V2 Series Flat Panel - 21.5 in, TFT Display, 1920 pixel x 1080 pixel
- Siemens IFP1900 Basic Series Flat Panel - 19 in, TFT Display, 1366 x 768 pixel
- Siemens IFP1200 Basic Series Flat Panel - 12 in, TFT Display, 1280 x 800 pixel