Schneider Electric HMIDM Series Touch Screen HMI - 15.6 in, TFT LCD, LED Display, 1366 x 768 pixel

Subtotal (1 unit)*

₩3,690,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,690,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-9999
제조사 부품 번호:
HMIDM7521
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Touch Screen HMI

Series

HMIDM

Display Type

TFT LCD, LED

Display Resolution

1366 x 768 pixel

Port Type

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Diagonal Display Size

15.6in

Backlighting

Yes

Standards/Approvals

CE, ATEX, IEC-Ex C-Tick EAC, GL

Width

419.7mm

Length

269mm

Depth

27mm

IP Rating

IP66

Display Colour

16.7 Million

Hazardous Area Certification

ISA 12.12.01, Class I division 2 CSA C22.2 No 213 CSA C22.2 No 142 UL 6110-2-201 Class I division 2 ANSI

COO (Country of Origin):
TW
The Schneider Electric consists of Display PC Wide 15'' multi-touch for HMIBM, is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body. Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection. Applications includes Complex machines & Food and beverage.

Up to 55 ̊ C for hot environment

관련된 링크들