Pro-face GP4000, TFT Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-3192
제조사 부품 번호:
PFXGP4201TAD
제조업체:
Pro-face
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pro-face

Series

GP4000, TFT

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

320 x 240 pixel

Number of Ports

4

Port Type

Ethernet

Minimum Operating Temperature

0°C

Onboard Memory

16MB

Diagonal Display Size

3.5in

Maximum Operating Temperature

50°C

Backlighting

Yes

Standards/Approvals

CE, cULus

Width

42mm

Length

132mm

Depth

106mm

IP Rating

IP65

Hazardous Area Certification

No

65,536 Colours, Clear, Bright, High-Resolution TFT Display

Energy Efficient LED Display

No Grid Analog Touch Panel for Improved Visibility and Precise Part Placement

Supports Up to Four Protocol Drivers Simultaneously

High Speed Application Transfer, 10 Times Faster than Conventional Operator Interfaces

10/100 Base-T Ethernet, USB, and Serial Communication Interfaces

High-Definition Part Images and Multi-Language Support

관련된 링크들