Schneider Electric Magelis STO & STU Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272 pixel

Subtotal (1 unit)*

₩918,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩918,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-8651
Distrelec 제품 번호:
304-10-496
제조사 부품 번호:
HMISTO735
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Touch Screen HMI

Series

Magelis STO & STU

Display Type

TFT LCD

Display Resolution

480 x 272 pixel

Number of Ports

3

Port Type

Ethernet

Onboard Memory

512kB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Diagonal Display Size

4.3in

Backlighting

Yes

Depth

90.4mm

Length

124.9mm

Standards/Approvals

C-Tick, UL, EN 61000-6-2, KCC, CSA, CE, ANSI/ISA 12-12-01, EN 61000-6-4, GOST, UL 61010-1, cUL, EN 61131-2

Width

38.8mm

IP Rating

IP65, IP20

Hazardous Area Certification

ATEX

Display Colour

Colour

Schneider Electric Touch Screen HMI, 124.9mm Length, IP20/IP65 - HMISTO735


This touch screen HMI enhances user interaction within automation, electronics, and mechanical systems. With a compact 4.3-inch TFT LCD display, it offers high-resolution visuals for effective monitoring and control. The device features robust connectivity options, making it essential for various industrial applications.

Features & Benefits


• 4.3-inch display with 480x272 pixel resolution improves visibility

• Colour TFT LCD technology supports 65536 hues for clear images

• Multiple connectivity options, including Ethernet and USB ports

• Supports up to 8999 pages for extensive application versatility

• IP65-rated front panel protects against dust and water ingress

• Built-in backup memory safeguards essential data during power loss

Applications


• Compatible with various automation protocols such as Modbus TCP

• Suitable for monitoring and controlling manufacturing processes

• Utilised in electronics for intuitive operation and display

• Ideal for panel mounting in industrial environments

What power supply is compatible with the device?


The device operates on a supply voltage range of 12 to 24V DC, allowing flexibility in power sourcing.

How can I integrate this with existing systems?


It is compatible with protocols from Omron, Mitsubishi, Siemens, and Allen-Bradley, facilitating seamless integration.

What is the recommended operating temperature range?


The ambient temperature for operation ranges from 0 to 50°C, ensuring stable performance in varying conditions.

What are the options for mounting the display?


The touch screen can be mounted using two installation fasteners on panels 1.5 to 6mm thick.

How long is the lifespan of the backlighting?


The backlighting has an estimated lifespan of 50,000 hours, ensuring prolonged usability without frequent replacements.

관련된 링크들