Schneider Electric Magelis STO & STU Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272 pixel

Subtotal (1 unit)*

₩737,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩737,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-8649
제조사 부품 번호:
HMISTO705
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Magelis STO & STU

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

480 x 272 pixel

Number of Ports

3

Port Type

USB

Minimum Operating Temperature

0°C

Onboard Memory

512kB

Backlighting

Yes

Maximum Operating Temperature

50°C

Diagonal Display Size

4.3in

Depth

90.4mm

Width

38.8mm

Standards/Approvals

C-Tick, UL, GOST, EN 61000-6-4, UL 61010-1, EN 61131-2, ANSI/ISA 12-12-01, CE, KCC, CSA, cUL, EN 61000-6-2

Length

124.9mm

IP Rating

IP65, IP20

Hazardous Area Certification

ATEX

Schneider Electric HMISTO705


This Magelis STO small touchscreen operator interface (HMI) is supplied with 12V to 24V DC, has a 4.3 color TFT LCD display with, 480 x 272 pixels and 26MB EPROM. It also has 1 host + 1 mini-B USB ports and 1 RS232C / RS485 port. It is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines and pharmaceutical industry. The screen displays color graphic pages. Its RS485 host port makes it ideal to supervise and control simple systems and machines.

Features & Benefits


• Character fonts in multiple languages for increased accessibility

• Wide operating temperature range between 0°C and +50°C to withstand harsh environments

• Rear panel has an IP20 rating, meaning it's touch-proof and protected against objects larger than 12mm

• Transmission rate between 2400 and 115,200bps for reliable, high-speed signals

• Two USB ports for making additional connections

Applications


• Manufacturing industry

• Medical and pharmaceutical industry

• Food production and packaging

How do I connect this HMI to external devices?


You can connect this HMI to a device easily using its integrated 9-pin terminal block.

관련된 링크들