Beijer Electronics HMI Series HMI Panel - 7 in, TFT LCD Display, 800 x 480 pixel
- RS 제품 번호:
- 302-504
- 제조사 부품 번호:
- X2 marine 7 SC
- 제조업체:
- Beijer Electronics
Subtotal (1 unit)*
₩4,579,960.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,579,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 302-504
- 제조사 부품 번호:
- X2 marine 7 SC
- 제조업체:
- Beijer Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Beijer Electronics | |
| Product Type | HMI Panel | |
| Series | HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 800 x 480 pixel | |
| Number of Ports | 1 | |
| Port Type | RS422/RS485, RJ45, RS485, RS232, USB 2.0 | |
| Minimum Operating Temperature | -10°C | |
| Diagonal Display Size | 7in | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | Yes | |
| Standards/Approvals | NEMA 4X/12, UL 61010-2-201, KCC, NK, FCC, EN60945, UL, CE | |
| Width | 143mm | |
| Length | 204mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | ATEX Zone 2, ATEX/IECEX Zone 2 and Zone 22, ATEX Zone 22 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Beijer Electronics | ||
Product Type HMI Panel | ||
Series HMI | ||
Display Type TFT LCD | ||
Display Resolution 800 x 480 pixel | ||
Number of Ports 1 | ||
Port Type RS422/RS485, RJ45, RS485, RS232, USB 2.0 | ||
Minimum Operating Temperature -10°C | ||
Diagonal Display Size 7in | ||
Maximum Operating Temperature 60°C | ||
Backlighting Yes | ||
Standards/Approvals NEMA 4X/12, UL 61010-2-201, KCC, NK, FCC, EN60945, UL, CE | ||
Width 143mm | ||
Length 204mm | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX Zone 2, ATEX/IECEX Zone 2 and Zone 22, ATEX Zone 22 | ||
- COO (Country of Origin):
- TW
The Beijer Electronics HMI Touch Panel is specifically designed for reliable and user-friendly operation in offshore, maritime, and shipboard applications. Featuring a black frame and maritime certifications, X2 marine panels are ideal for mounting in critical areas such as the bridge, engine room, and cabins. Optional high-brightness displays and integrated CODESYS PLC functionality ensure versatility and enhanced performance.
Wide screen format
Robust aluminum housing
SD memory card
관련된 링크들
- Beijer Electronics HMI Series HMI Panel - 7 in, TFT LCD Display, 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in, TFT LCD Display, 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 4.3 in, TFT LCD Display, 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 5 in, TFT LCD Display, 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 10.1 in, TFT LCD Display, 1024 x 600 pixel
- RS PRO Operator Panel HMI Display - 7 in, TFT LCD Display, 800 x 480 pixel
- RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480 pixel