현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 798-3110
- 제조사 부품 번호:
- DM160218
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | HMI Development Tool | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type HMI Development Tool | ||
MGC3130 Hillstar GestIC® Development Kit
The Microchip MGC3130 Hillstar Development Kit is a platform for evaluating and developing 3D gesture recognition systems. The kit operates as a complete reference design and features the MGC3130 3D gesture controller which incorporates Microchips GestIC® 3D gesture recognition technology.
The kit senses gestures like air wheels and flicks in the free space above the device through the detection of changes in a transmitted electrical field caused by interaction with the users hand. The spatial arrangement of the electrodes allows the MGC3130 controller to determine the centre of this electric field distortion, allowing the controller to interpret hand gestures. In addition to 3D gestures the MGC3130 controller can provide real-time XYZ tracking.
Designing 3D gestures into applications is straightforward using the Aurea software development kit which provides direct access to the GestIC® Colibri gesture library hosted on the MGC3130 controller.
Kit Contents
MGC3130 3D Gesture Controller Module
I2C to USB Bridge Module
Reference Electrode (95x60 mm sensitive area)
Hand brick set (self-assembly, four foam blocks, one copper foil)
USB Cable
Human Machine Interface (HMI), Microchip
Note
For applications that do not require real time 3D tracking and only need 3D gesture recognition the MGC3030 Woodstar GestIC Development Kit (Microchip part DM160226) is a suitable alternative to consider.
관련된 링크들
- Microchip mTouch Capacitive Touch
- Microchip Capacitive Touch Evaluation Kit
- Microchip MPLAB Development DM320105
- Microchip Curiosity Development Board DM330030
- Microchip Curiosity Development Board DM164137
- Microchip Curiosity MCU Development Board DM240016
- Microchip Curiosity HPC Development Board DM164136
- Microchip Curiosity MCU Development Board DM320107