EAO Keypad Accessory Kit for HMI
- RS 제품 번호:
- 241-2022
- Distrelec 제품 번호:
- 302-57-887
- 제조사 부품 번호:
- 09-0A72.3132
- 제조업체:
- EAO
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 241-2022
- Distrelec 제품 번호:
- 302-57-887
- 제조사 부품 번호:
- 09-0A72.3132
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Development Kit | |
| Standards/Approvals | No | |
| User Interface | Keypad | |
| Kit Classification | Accessory Kit | |
| For Use With | HMI | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Development Kit | ||
Standards/Approvals No | ||
User Interface Keypad | ||
Kit Classification Accessory Kit | ||
For Use With HMI | ||
- COO (Country of Origin):
- DE
The EAO Series 09 Rugged Keypads offer high reliability. The robust, modular design with sealing levels of up to IP6K7 and the ability to customise and individually select and arrange the keypad legends make these high-quality devices ideally suited for harsh environments. EAOs Series 09 Design in Kits offer the opportunity to test the functions and installation option of the rugged keypads during the design-in phase. The kit contains a Hardwired 6 Key Rugged keypad, with white LED symbol backlighting along with Red LED Halo Ring Illumination. The rest of the kit contents are detailed below:
6 x Retaining Clip for 2mm Panel
12 x Rubber Washer 4,8x15x1
4 x Washer DIN9021 stainless A2
4 x Nuts
1 x Coupler
10 x Symbol Insert
1 x Power Supply
1 x Plug Adapter
1 x Adapter Cable Keypad
1 x Mounting Frame Aluminium 2mm
1 x Insert Tool
관련된 링크들
- EAO IP67 6 Key Illuminated Plastic Keypad
- Allen Bradley Accessory Kit Accessory Kit For Use With HMI HMI Accessories
- EAO Keypad Cap for Rugged Keypad 6PB
- EAO Keypad Cap for 09 Series
- EAO Keypad Cap for 09 Series Keypads
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s