MikroElektronika Add-On Board Add On Board for DA7280 for mikroBUS Socket
- RS 제품 번호:
- 120-057
- 제조사 부품 번호:
- MIKROE-6045
- 제조업체:
- MikroElektronika
Subtotal (1 unit)*
₩25,780.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 120-057
- 제조사 부품 번호:
- MIKROE-6045
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Classification | Add On Board | |
| Featured Device | DA7280 | |
| For Use With | mikroBUS Socket | |
| Kit Name | Add-On Board | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals RoHS | ||
Kit Classification Add On Board | ||
Featured Device DA7280 | ||
For Use With mikroBUS Socket | ||
Kit Name Add-On Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika Haptic 4 Click is a compact add-on board that enables precise haptic feedback in various electronic projects. This board features the DA7280, a haptic driver designed to drive linear resonant actuator and eccentric rotating mass actuators from Renesas. The DA7280 boasts a differential output drive and continuous motion sensing for calibration-free operation, coupled with wide-band support to leverage the capabilities of modern LRAs. It supports six independent haptic sequences activated directly via mikroBUS pins or externally through I2C or PWM signals, offering extensive flexibility for haptic configuration. Ideal for enhancing user experience in wearables, electronic peripherals, automotive interfaces, industrial controls, and AR or VR controllers, this Click board opens new possibilities for interactive and tactile-responsive technology.
ERM or LRA motor drive
Automatic closed-loop LRA resonant frequency tracking
Differential output drive architecture
Wideband operation
Flexible haptic configuration
External control option
관련된 링크들
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- MikroElektronika Add-On Board Temperature Add On Board for MIKROE-6948 MikroBUS
- MikroElektronika Add-On Board Temperature Add On Board for MIKROE-6999 MikroBUS
- MikroElektronika MIKROE-6774 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6823 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6827 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika Haptic 3 Click I2C Add On Board for DA7282 for mikroBUS Socket
- MikroElektronika Add-On Board Add On Board for MikroBUS 2170 MHz MIKROE-6682