Siemens Memory Card Memory Card For Use With HMI Wincc Flexible 2008 SP1 and Higher for OP77, TP/OP 277, MP 377 and MP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩249,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩249,160.00
5 +₩236,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-5631
Distrelec 제품 번호:
302-64-152
제조사 부품 번호:
6AV6671-8XB10-0AX1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

For Use With HMI

Wincc Flexible 2008 SP1 and Higher for OP77, TP/OP 277, MP 377 and MP 277, With SD/MMC Slot, MP 277, TP/OP 177, For Mp177, Mobile Panel 177

Standards/Approvals

cULus, CE, UL, China RoHS, Marine (GL, ABS, BV, DNV, LRS, Class NK, PRS, CCS), KC, RoHS, EAC (formerly Gost-R)

Communication Protocol

USB, Ethernet

Series

SIMATIC HMI

COO (Country of Origin):
DE

Siemens Memory Card, 3.6V Supply Voltage, For Use With Mobile Panel 177, 277, 377 - 6AV6671-8XB10-0AX1


This memory card is a reliable storage solution designed specifically for HMI devices. With a robust capacity of 512MB, it is compatible with various models including Mobile Panel 177, Mobile Panel 277, and OP 77. Measuring 24mm in width, 32mm in height, and 2.1mm in thickness, it offers flexible installation options to suit your specific needs.

Features & Benefits


• Supports up to 10,000 insertion cycles for durability

• Maximum reading and writing speeds of 1.6Mbit/s

• 3.3V supply voltage ensures efficient power usage

• Wear levelling extends lifespan to over 3 million cycles

• Capable of operating in ATEX Zone 2 and 22

Applications


• Used with Mobile Panel 177 for enhanced performance

• Ideal accessory for Mobile Panel 277 systems

• Provides storage for HMI configurations in OP 77

• Utilised in Mobile Panel 377 for reliable operation

• Stores data for TP/OP 177/277 devices

What are the operational limits for temperature and humidity?


This memory card operates effectively in environments ranging from 0°C to 50°C, and can be stored in temperatures from -20°C to 60°C. Ensure relative humidity does not exceed 90% during operation, and avoid condensation for optimal performance.

How does the write protection feature function?


The built-in write protection switch prevents accidental data modifications. Its effectiveness depends on the specific HMI device in use, adding an extra layer of security for crucial information.

What are the implications of using this memory card with my existing HMI system?


Integration of this memory card with your HMI system enables efficient data management and storage, ensuring continuity in operations and reducing the risk of data loss during critical processes. Adhering to the provided installation guidelines is essential for compatibility.

Memory Card


Accessories for SIMATIC HMIs

Memory Cards

Different Sizes

SD or MMC Slot must be available on the HMI

Memory Card is suitable for:


OP77B

OP/TP 177B

OP/TP277

C7-635

MP177/277/377

MOBILE PANEL 177/277

Siemens TP Operator Panels


Control and interface panels for systems or machines controlled via Simatic logic controllers.On-screen 'buttons' can be used to control input/output and data bits, allowing them to be set, reset, toggled or dynamically triggered. Similarly buttons can be used to switch to other process diagrams, change the contrast or recalibrate the touch screen.Buttons can be labelled with either graphics or text; the graphics can also be configured as screen-filling background diagrams. They can be created with any editing software with an "OLE" facility such as Paint-Shop, Designer, Corel-Draw, etc. Labelling of process diagrams and values with freely scalable fixed text is also possible.,These panels allow the displaying and changing of process parameters with input/output fields; process parameters (V, M, E, A, T and Z) are displayed and can be changed with a system keyboard, e.g. for temperature settings, speeds, etc.

320 x 240 Pixel display

24 Vdc Supply voltage

Temperature range 0 to 50°C

200mA supply current

Display contrast adjustment

RS-485 interface

Windows CE© operating system

Display size: 116 x 87 mm

Size 156 x 212 x 45 (H x W x D)

IP65 front panel rating

Common features:


관련된 링크들