Siemens Protective Film Protective Film For Use With HMI MP 370 15 In, MP 377 15 In Touch and Thin Client 15 In, TP 1500

Subtotal (1 pack of 10 units)*

₩306,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 160 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩30,696.00₩306,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4089
제조사 부품 번호:
6AV65741AD004EX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Protective Film

Product Type

Protective Film

For Use With HMI

MP 370 15 In, MP 377 15 In Touch and Thin Client 15 In, TP 1500 Basic

For Use With PLC

Siemen S7

IP Rating

IP66, IP65

Standards/Approvals

SEMI F47, cUL, EAC, Directive 2014/35/EC, KCC, UL, REACH, C-Tick (RCM), CE

Hazardous Area Certification

No

Series

6EV65

COO (Country of Origin):
DE

Siemens 6AV65 Series Protective Film, 15 Screen Size, Non‑Reflecting - 6AV65741AD004EX0


This protective film is a non‑reflecting plastic screen overlay supplied as a pack of 10 for 15in industrial HMI touch devices. It is designed for portrait or landscape mounting and functions across a wide ambient range, enabling use in cold stores through to warm production areas without affecting touch operation.

Features and Benefits:


• -40°C to 50°C operational range ensures broad temperature compatibility
• 0.125 mm thickness provides tactile responsiveness and surface protection
• SEMI F47 and cUL approvals demonstrate electromagnetic and safety compliance

Applications


• Used with MP 370 15in HMI touch installations
• Suitable for TP 1500 Basic panel protection in control rooms
• Compatible with MP 377 15in touch and thin client 15in screens

How many films are supplied per pack?


Ten individual protective films are included in each delivery.

Can the film be stored for extended periods and under what conditions?


It can be stored between -40°C and 80°C with up to 90% relative humidity when not in use.

관련된 링크들