Red Lion I/O Module Display Module For Use With HMI GMTC Series Products, Graphite PLC PLC, SCADA
- RS 제품 번호:
- 233-7990
- Distrelec 제품 번호:
- 303-26-013
- 제조사 부품 번호:
- GMINI800
- 제조업체:
- Red Lion
Subtotal (1 unit)*
₩2,105,540.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,105,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7990
- Distrelec 제품 번호:
- 303-26-013
- 제조사 부품 번호:
- GMINI800
- 제조업체:
- Red Lion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Red Lion | |
| Product Type | Display Module | |
| Accessory Type | I/O Module | |
| For Use With HMI | GMTC Series Products, Graphite | |
| For Use With PLC | PLC, SCADA | |
| Standards/Approvals | CE, UL, IECEx UL 15.0035X, cULus | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | Ethernet | |
| Series | GMDIO - Graphite | |
| 모두 선택 | ||
|---|---|---|
브랜드 Red Lion | ||
Product Type Display Module | ||
Accessory Type I/O Module | ||
For Use With HMI GMTC Series Products, Graphite | ||
For Use With PLC PLC, SCADA | ||
Standards/Approvals CE, UL, IECEx UL 15.0035X, cULus | ||
Hazardous Area Certification ATEX | ||
Communication Protocol Ethernet | ||
Series GMDIO - Graphite | ||
- COO (Country of Origin):
- US
The Red Lion GMINI is 16-bit analogue input modules designed for use with the Graphite products. These modules provide a means of high-density signal measurement for data acquisition applications. The GMTC module accepts a wide range of thermocouple types, while the GMRTD accepts various RTD inputs. The GMINI and GMINV accept 0/4-20 mA and ±10 V process signals, respectively.
Dedicated high density input modules for the graphite products
Models available to accept ±10 v, 0/4-20 mA, thermocouple and rtd inputs
±10 V and 0/4-20 mA input versions fully scalable
Unused inputs can be disabled to increase overall reading rate
Ideal for data-acquisition applications
관련된 링크들
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion GRAPHITE Series Touch Screen HMI - 228.6 mm, TFT Display, 800 x 480 pixel
- Red Lion GRAPHITE Series Touch Screen HMI - 304.8 mm, TFT Display, 1280 x 800 pixel
- Lovato Electric PLC Expansion Module for use with Flush-mount Products
- Lovato Electric PLC Expansion Module Analogue for use with Flush-mount Products
- Lovato Electric PLC Expansion Module Digital for use with Flush-mount Products
- Lovato Battery PLC Expansion Module For Use With Modular Products, Digital Input Type