Schneider Electric Rear Panel HMI Enclosure For Use With HMI Harmony
- RS 제품 번호:
- 220-8699
- 제조사 부품 번호:
- HMIS5T
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩804,440.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 12월 10일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩804,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-8699
- 제조사 부품 번호:
- HMIS5T
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | HMI Enclosure | |
| Accessory Type | Rear Panel | |
| For Use With HMI | Harmony | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive | |
| Series | Harmony | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type HMI Enclosure | ||
Accessory Type Rear Panel | ||
For Use With HMI Harmony | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive | ||
Series Harmony | ||
제외
- COO (Country of Origin):
- CN
Schneider Electric HMI Enclosure, Rear panel, For Use With Harmony HMI series - HMIS5T
This HMI enclosure is designed for the Harmony series, providing a robust solution for housing electronic components. Made from premium materials, this enclosure enhances the functionality and durability of industrial HMI installations. Its compatibility with the Harmony series ensures versatility and ease of integration in various applications, making it essential for automation and control systems.
Features & Benefits
• Constructed from PC/PBT for increased durability
• Lightweight design at just 0.354kg for easy handling
• Compatible with Harmony series for seamless integration
• Facilitates effective heat dissipation for optimal performance
Applications
• Utilised with Harmony series HMI for secure installations
• Necessary for panels requiring rear protection
• Ideal for that comply with environmental standards
What are the installation requirements for the rear panel?
The rear panel can be installed by securing it to the designated mounting points on the Harmony series HMI, ensuring a snug fit for stability and protection.
Is this compatible with other HMI models besides the Harmony series?
This panel is specifically designed for the Harmony series, and compatibility with other HMI models is not guaranteed.
What maintenance is required for the rear panel?
Regular inspection for any signs of wear or damage is recommended, although minimal maintenance is necessary due to the durable materials utilised.
Can it be used in hazardous environments?
Yes, it meets UKCA and UKEX certifications, making it suitable for use in hazardous environments.
관련된 링크들
- Schneider Electric Harmony Series Touch Screen HMI - 88.9 mm, TFT Display, 320 x 240 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 144.78 mm, TFT Display, 320 x 240 pixel
- Schneider Electric Software Software For Use With HMI Harmony Panel PC
- Schneider Electric Harmony Series Touch Screen HMI -
- Schneider Electric Ethernet Module HMI Accessory For Use With HMI Harmony
- Schneider Electric HMI Series Touch Screen HMI - 5.7 in, LCD Display, 320 x 240 pixel
- Schneider Electric Harmony Series HMI Panel - 177.8 mm, TFT Display, 1280 x 800 pixel
- Schneider Electric Harmony Series HMI Panel - 177.8 mm, TFT Display, 800 x 480 pixel