Siemens Cable 10 m For Use With HMI KTPX00(F) Mobile

Subtotal (1 unit)*

₩633,243.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 5월 21일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩633,243.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-2261
제조사 부품 번호:
6AV2181-5AF10-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Cable

Accessory Type

Cable

For Use With HMI

KTPX00(F) Mobile

Cable Length

10m

Standards/Approvals

No

Siemens Cable, 10m Length, 300N Maximum Tensile Load - 6AV2181-5AF10-0AX0


Make the connection between your HMI display unit and a wall box with this cable from Siemens. It's specifically designed for wiring up KTP mobile panels, ensuring your communication and power are reliable as you monitor processes and operate the safety devices in your system. A long length of 10m gives you plenty of reach in larger workspaces. This comes in handy when HMI's can't be installed directly on control cabinet doors. The cable comes fitted with a round connector that plugs into the socket on your box, as well as an RJ45 connector and 12-pin plug combo that fits on the back of your display. As the compartment cover is already attached, it's a doddle to secure on your display unit.

Features & Benefits


• Built with a maximum tensile load of 300N to cope with plant conditions

• Rugged construction for dependable performance in temperatures between 0°C and +55°C

Is this cable suitable for HMIs with emergency stop buttons?


Yes, this cable works with all 6AV2125-series HMI systems. This includes 4.3-inch, 7-inch and 9-inch TFT displays with emergency-stop buttons and standard connection boxes.

관련된 링크들