Pro-face Rear Module HMI Enclosure For Use With HMI Pro-Face Remote Hmi App On Tablets/Smart Phone PLC GP Pro EX Device
- RS 제품 번호:
- 181-3200
- 제조사 부품 번호:
- PFXLM4B01DAC
- 제조업체:
- Pro-face
Subtotal (1 unit)*
₩1,216,040.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,216,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-3200
- 제조사 부품 번호:
- PFXLM4B01DAC
- 제조업체:
- Pro-face
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pro-face | |
| Product Type | HMI Enclosure | |
| Accessory Type | Rear Module | |
| For Use With HMI | Pro-Face Remote Hmi App On Tablets/Smart Phone | |
| For Use With PLC | GP Pro EX Device | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | ATEX, UL Listed, DNV-GL, RoHS, IECEX, CE, GOST | |
| Communication Protocol | Ethernet (10/100 Base-T) and 2 x RS232 Ports, Serial (RS232C/RS485), CANopen | |
| Series | LT4000M | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pro-face | ||
Product Type HMI Enclosure | ||
Accessory Type Rear Module | ||
For Use With HMI Pro-Face Remote Hmi App On Tablets/Smart Phone | ||
For Use With PLC GP Pro EX Device | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals ATEX, UL Listed, DNV-GL, RoHS, IECEX, CE, GOST | ||
Communication Protocol Ethernet (10/100 Base-T) and 2 x RS232 Ports, Serial (RS232C/RS485), CANopen | ||
Series LT4000M | ||
Pro-face HMI Accessories
The Pro-face LT4000M series comes with the software version of GP-Pro Ex V3.12 blind HMI rear module. It has electric rating ranges between 20VDC and 28.8VDC. The human-machine interface (HMI) node is used to collect data for the Pro-face remote HMI app on tablets/smartphone. It has an inbuilt 128KB SRAM and 132KB FLASH EPROM. It has a factory gateway that allows connectivity for multiple protocols and can bridge those protocols across different networks.
Features and Benefits
• 12 points standard output
• 2 channel analogue input
• Connectivity to EZ series USB solutions
• Extensive I/O control operation temperature ranges between -20°C and 60°C
• It supports a large selection of serial interface such as RS-232C, RS485, Ethernet, USB 2.0 and CAN bus
• Programmed with the versatile GP-Pro EX screen development software
Applications
• Electronics equipment
• Mobile devices
• Printers
• Scanner
Certifications
• ATEX
• CE certified
• DNV-GL
• GOST
• IECEx
• UL Listed
관련된 링크들
- Pro-face HMI Enclosure For Use With HMI Pro-Face HMI
- Pro-face TFT Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel
- Pro-face LT4000M Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240 pixel
- FEIN Universal Plate, For Use With Tablets, Phone
- Pro-face Mounting Kit HMI Enclosure For Use With HMI GP3000H
- Pro-face Connecting Cable HMI Enclosure For Use With HMI GP3000H
- Pro-face Conversion Adapter HMI Enclosure For Use With HMI GP3000H
- Pro-face Cable Cable For Use With HMI GP4000