RS PRO Galvanised Steel Piano with a Knuckle Pin, 900 mm x 40mm x 1.2 mm
- RS 제품 번호:
- 770-2974
- 제조업체:
- RS PRO
Subtotal (1 Bag of 2 units)*
₩46,320.00
재고있음
- 추가로 2026년 11월 16일 부터 92 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩46,320.00 | ₩23,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 770-2974
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Closing Type | Free Swinging | |
| Length | 900mm | |
| Width | 40mm | |
| Thickness | 1.2mm | |
| Pin Style | Knuckle | |
| Finish | Galvanised | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Steel | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Closing Type Free Swinging | ||
Length 900mm | ||
Width 40mm | ||
Thickness 1.2mm | ||
Pin Style Knuckle | ||
Finish Galvanised | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
- COO (Country of Origin):
- FR
RS PRO Piano Style Hinge - 900mm x 40mm x 1.2mm
RS PRO is proud to introduce this versatile continuous hinge also known as a piano hinge. This hinge is designed to be fixed to the entire length of a door creating a seamless and durable opening. Made from galvanised steel material that has a high level of durability and high resistance to corrosion for long lifespan.
Why would you choose this hinge?
This RS PRO hinge offers the very best in quality with easy installation, a 270° opening angle thats free swinging and is much stronger than butt hinges. Piano hinges are commonly used in general purpose or home applications such as supporting full length doors.
Features and Benefits
Specification
Typical application
관련된 링크들
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1.02 m x 40mm x 1.2 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1.02 m x 40mm x 1.5 mm
- Pinet Steel Piano with a Knuckle Pin, 1.02 m x 40mm x 1.2 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1020 mm x 70mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 60mm x 2 mm
- Pinet Stainless Steel Piano with a Knuckle Pin, 1020 mm x 60mm x 2 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1 m x 50mm x 1.2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2 m x 80mm x 3 mm