RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 23.2mm x 23.2 mm
- RS 제품 번호:
- 284-5479
- 제조업체:
- RS PRO
Subtotal (1 pack of 2 units)*
₩86,580.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩43,290.00 | ₩86,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-5479
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Concealed | |
| Closing Type | Spring | |
| Length | 126mm | |
| Width | 23.2mm | |
| Thickness | 23.2mm | |
| Pin Style | Removable Pin | |
| Fixing Hole Size | 5.4 in | |
| Finish | Stainless Steel | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hinge | ||
Material Stainless Steel | ||
Hinge Type Concealed | ||
Closing Type Spring | ||
Length 126mm | ||
Width 23.2mm | ||
Thickness 23.2mm | ||
Pin Style Removable Pin | ||
Fixing Hole Size 5.4 in | ||
Finish Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Concealed Hinges
Introducing the range of RS PRO Concealed Hinges, engineered to meet the highest standards of quality and durability for a range of industrial and general purpose applications. Specially designed for unobtrusive and concealed mounting, they offer seamless integration into new and existing setups, enhancing the overall appearance and functionality of enclosures and doors.
Features and Benefits:
These RS PRO Hinges are specifically designed to meet the highest standards and offer a solution where concealed hinges are required to improve the overall appearance and add an additional layer of security by keeping the hinge hidden from view and reducing the risk of tampering
The unique tool-free mechanism allows for easy removal of the enclosure door, making it easier to access for maintenance, repair and modification purposes, simplifying maintenance tasks and minimising downtime
Available in variations of high-grade stainless steel and steel, these hinges offer exceptional strength and resistance to corrosion, making them ideal for use in indoor and outdoor applications
Concealed hinges are perfect for being protected from the elements which reduces wear and tear on them and therefore extends the lifetime and performance of the hinge
Applications:
Hinges are mechanical bearing usually used for connecting two solid objects to one another and allowing limited rotation by using a pivot point and maintaining a structural connection. Some examples are butt hinges, used for doors and cabinets, spring hinges, for automatic closing, piano hinges offer long, continuous support, ball bearing hinges ensure smooth operation for heavy doors, and finally concealed hinges used for cabinetry and enclosures to offer a sleek appearance and additional security. Hinges are most commonly found in residential, commercial and industrial applications to ensure smooth operation and support for various items like doors, cabinets, lids and gates.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Steel Concealed with a Removable Pin Pin, 126 mm x 23.2mm x 23.2 mm
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 20.5mm x 20.5 mm
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 17.5mm x 17.5 mm
- RS PRO Steel Concealed with a Removable Pin Pin, 126 mm x 17.5mm x 17.5 mm
- RS PRO Silver Steel Concealed with a Removable Pin Pin, 126 mm x 20.5mm x 20.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 24 mm x 24 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 56 mm x 18 mm x 18 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm