RS PRO Stainless Steel Butt with a Knuckle Pin, Screw Fixing, 50 mm x 38mm x 1.2 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 2 units)*

₩7,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 687 개 단위 배송 준비 완료
  • 추가로 2027년 3월 16일 부터 549 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩7,380.00₩3,690.00
5 +₩6,080.00₩3,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-1575
Distrelec 제품 번호:
304-17-251
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Stainless Steel

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

50mm

Width

38mm

Thickness

1.2mm

Fixing Method

Screw

Pin Style

Knuckle

Holes per Leaf

2

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Stainless Steel Butt Hinge, Screw Fixing 50mm x 38mm x 1.2mm


RS PRO is proud to introduce this high-quality butt hinge commonly used with windows, doors, and work as an opening and closing mechanism. This hinge is made from 304-grade stainless steel with a fixed pin, free-swinging, and countersunk screw holes. The leaves on both sides are 1.2 mm thick, durable, and offer strong resistance to corrosion. Install is quick and easy, and the work can be carried out by professionals or DIY enthusiasts.

Features and Benefits


  • Type: Butt hinge

  • Stainless steel

  • Fixed pin

  • Free swinging hinge

  • Countersunk screw holes

  • Suitable for internal doors and windows

  • Specifications


  • Material: Stainless Steel 304

  • Dimensions: 50 mm x 38 mm x 1.2 mm

  • Packing: 2 pcs

  • Loading: 40 kg per pc

  • Applications


  • Windows

  • Door

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value door hinges offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They are only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들