RS PRO Matt TPE Flap with a Fixed Pin, Screw Fixing, 39 mm x 30mm x 9 mm
- RS 제품 번호:
- 188-881
- 제조업체:
- RS PRO
Subtotal (1 pack of 2 units)*
₩6,800.00
재고있음
- 추가로 2026년 11월 12일 부터 91 개 단위 배송
- 추가로 2026년 11월 19일 부터 105 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩6,800.00 | ₩3,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-881
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | TPE | |
| Product Type | Hinge | |
| Hinge Type | Flap | |
| Closing Type | Free Swinging | |
| Length | 39mm | |
| Width | 30mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 4.5 mm | |
| Finish | Matt | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material TPE | ||
Product Type Hinge | ||
Hinge Type Flap | ||
Closing Type Free Swinging | ||
Length 39mm | ||
Width 30mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 4.5 mm | ||
Finish Matt | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Black Thermoplastic Hinge for Aluminium Extrusions, 39 x 30mm
A hardwearing hinge constructed from lightweight thermoplastic. The hinge is hardwearing, corrosion and chemical resistant and suitable for industrial environments.
Specifically designed to fit 20mm Aluminium extrusions the thermoplastic hinge is also well suited for use in panels, cabinets and enclosures.
Features and Benefits
Thermoplastic hinge
Suitable for 20mm Aluminium enclosures
Countersunk holes for flush fitting
Matt black finish
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Matt Thermoplastic with a Fixed Pin, Screw Fixing, 57 mm x 51mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin, Screw Fixing, 60 mm x 60mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin, Screw Fixing, 60 mm x 120mm x 15 mm
- RS PRO Matt Thermoplastic with a Fixed Pin, Screw Fixing, 49 mm x 45mm x 14 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin, Screw Fixing, 50 mm x 76mm x 11.5 mm
- Elesa Matt Technopolymer Flap, Screw Fixing, 67 mm x 55mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin, Bolt-On Fixing, 50 mm x 50mm x 11.5 mm
- RS PRO Matt Thermoplastic Free Swing with a Fixed Pin, Screw Fixing, 57 mm x 51mm x 18 mm