Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, 3XL

Subtotal (1 unit)*

₩125,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩125,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-6015
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Product Type

Hi Vis Bomber Jacket

Size

3XL

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

PET

Outer Material

Polyester

Series

300D Industry High Visibility

Closure Type

Hook & Loop, Zipped

Resistance Features

Waterproof

Standards/Approvals

EN 342 (0.344 (M².K/W), 2, X), ANSI/ISEA 107 TYPE R CLASS 3, EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only), AS/NZS 4602.1 Class D/N, ANSI/ISEA 107 TYPE P Class 3, EN 343 Class 3:1 X (WP 15, 000mm)

제외

Portwest Hi-Vis Jacket, Yellow


This Hi-Vis GO/RT bomber jacket combines several standards creating an excellent jacket for all weathers. The bomber jacket is especially suitable for working in railways and similar environments. Padded and lined the jacket gives you excellent movement plus high visibility and good protection from cold weather. Taped seams, thick padding, water protection and the front zip plus the protection flap make this jacket an ideal choice. For a high visibility solution in outdoor or challenging conditions, this jacket is the perfect item of personal protective clothing.;Features and Benefits;• High visibility;• Weatherproof;• Studded Storm flap;• Zipped;• Detachable sleeves;• Detachable fur lining;• Detachable hood;• Fur collar;• Fur lines knitted cuffs;• Reflective tape marking;• Waistband;• Taped seams;• Phone pocket;• Versatile (can be worn 3 different ways);Applications;High visibility workwear is an essential part of personal protection equipment (PPE) and uniform which allows the wearer to be visible in potentially dangerous environments that could cause injury. By wearing a hi vis item of clothing, it ensures that the wearer can be clearly seen, regardless of the environment they are working in. It is one of the simplest ways to make sure the wearer is seen, which can avoid any potential accidents or injury. Commonly, hi vis workwear is fluorescent colour and reflective for visibility in all lighting conditions. Hi vis clothing is often worn by:;• Lorry drivers;• Forklift drivers;• Railway workers;• Roadworkers;Standards;• ANSI/ISEA 107-2015 TYPE R CLASS 3;• EN ISO 20471 Class 3;• GO/RT 3279 Issue 8 (Orange only);• EN 343 Class 3:1;• ANSI/ISEA 107-2010 Class 3:2

What sizes are available in this range?


• 918-5986 is a S yellow Hi-Vis Jacket;• 918-5989 is a M yellow Hi-Vis Jacket;• 918-5983 is a L yellow Hi-Vis Jacket;• 918-5992 is a XL yellow Hi-Vis Jacket;• 918-5995 is a XXL yellow Hi-Vis Jacket;• 918-5999 is a XXXL yellow Hi-Vis Jacket;• 918-6005 is a M orange Hi-Vis Jacket;• 918-6009 is a L orange Hi-Vis Jacket;• 918-6018 is a XL orange Hi-Vis Jacket;• 918-6011 is a XXL orange Hi-Vis Jacket;• 918-6015 is a XXXL orange Hi-Vis Jacket

What is the difference between Class 1, 2 and 3 hi vis workwear?;To be certified as high visibility, PPE workwear is tested and must conform to EN ISO 20471. This is an essential regulation that must be met by any industries where there is a large majority of high-risk work that takes place near traffic, cranes and other vehicles, in the dark or areas with poor visibility. EN ISO 20471 is divided into three classes and it is important that the correct level of protection or categorisation is worn dependant on the application it is being used for.;Class 1;This is the lowest protection class level available and is often given to items like trousers, T-shirts and hi vis vests.;Class 2;This intermediate class is applied to workwear like hi vis vests, short sleeve T-shorts or polo shirts;Class 3;This class provides the highest level of protection and is applied to PPE workwear that generally provides complete coverage like bomber or parka jackets and long-sleeved T-shirts or polo shirts;How do I clean my hi vis jacket?;To clean your high visibility jacket, a 40° wash is recommended and left to be air-dried. Tumble drying, ironing, dry cleaning or bleaching is not recommended.

Size Guide


Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48;Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52;Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56;XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62;XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66;XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70

Approvals

CE Certified

Standards

ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class 3:2

관련된 링크들