Sioen Uk Vaski Navy, Yellow Women's Hi Vis Jacket, 2XL

Subtotal (1 unit)*

₩485,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩485,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-1162
제조사 부품 번호:
S101-SIOEN7331-2XL
제조업체:
Sioen Uk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sioen Uk

Product Type

Hi Vis Jacket

Size

2XL

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Lining Material

Unlined

Series

Vaski

Closure Type

YKK Zip

Standards/Approvals

IEC 61482-2

제외

COO (Country of Origin):
GB

Hi-vis ladies rain jacket with ARC protection


If you need to work in hazardous situations you need to feel comfortable. That is why it is important that ladies also have fitted workwear. The Vaski is a hi-vis ladies rain jacket which also offers a high degree of protection to the wearer. The jacket is made out of a light, but high quality fabric and complies to many international standards such as IEC 61482-2, EN ISO 11612, EN ISO 11611, EN 1149-5 and EN 13034. This premium jacket is equipped with a YKK zipper with handy grip for easy opening and closing. The sleeve ends are pre-shaped and the back is extended for your comfort. You look good in this jacket and you are well protected.

관련된 링크들