RS Better World
PULSAR LFE919 Orange Men's Hi Vis Parka, 3XL
- RS 제품 번호:
- 274-1913
- 제조사 부품 번호:
- LFE919-3XL
- 제조업체:
- PULSAR
Subtotal (1 unit)*
₩363,440.00
일시적 품절
- 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩363,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 274-1913
- 제조사 부품 번호:
- LFE919-3XL
- 제조업체:
- PULSAR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PULSAR | |
| Product Type | Hi Vis Parka | |
| Size | 3XL | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester | |
| Outer Material | 70% Recycled Post Consumer Polyester, Polyurethane 2 Layer Laminate | |
| Series | LFE919 | |
| Closure Type | Insulated Parka | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471 Class 3, RIS-3279-TOM | |
| Better World Verification | Global Recycled Standard | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 PULSAR | ||
Product Type Hi Vis Parka | ||
Size 3XL | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester | ||
Outer Material 70% Recycled Post Consumer Polyester, Polyurethane 2 Layer Laminate | ||
Series LFE919 | ||
Closure Type Insulated Parka | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471 Class 3, RIS-3279-TOM | ||
Better World Verification Global Recycled Standard | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- CN
The PULSAR life insulated parka it is made up of GRS 62 percent recycled polyester and it has wind and waterproof with PU two layer laminate fabric. Elastic shockcord made from GRS 100 percent recycled polyester and has 25 percent recycled brass eyelets and press studs used throughout. It has detachable, adjustable helmet compatible hood with reflective trim.
Form fitted cuffs for extra comfort
Waterproof 2 way main zip
관련된 링크들
- PULSAR LFE919 Orange Men's Hi Vis Parka, XL
- PULSAR LFE919 Orange Men's Hi Vis Parka, 2XL
- PULSAR LFE919 Orange Men's Hi Vis Parka, 6XL
- PULSAR LFE919 Orange Men's Hi Vis Parka, 5XL
- PULSAR LFE919 Orange Men's Hi Vis Parka, 4XL
- PULSAR LFE919 Orange Men's Hi Vis Parka, L
- PULSAR LFE919 Orange Men's Hi Vis Parka, S
- PULSAR LFE919 Orange Men's Hi Vis Parka, M