Sioen Uk 020VA2PF9 Navy, Yellow Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

₩345,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩345,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7981
제조사 부품 번호:
020VA2PF9-S
제조업체:
Sioen Uk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sioen Uk

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Series

020VA2PF9

Closure Type

Zipper with Press Stud Flap

Resistance Features

Anti-Pilling, Shrink Resistant

Standards/Approvals

EN 1149-5:2008, EN 13034:2005 + A1:2009 Type PB (6), EN ISO 11611:2015/Class 1 - A1 A2, EN ISO 11612:2015/A1A2B1C1E3F1, EN ISO 13688:2013, EN ISO 20471:2013 +A1 2016/Class 2, IEC 61482-2:2009

제외

COO (Country of Origin):
TN
The Sioen Uk hi-vis jacket really stands out not only because of its double stitched reflective FR strips, but also because of its looks. The flaps of the chest and waist pockets are finished with a piping in contrasting colour. The jacket with arc protection is anti-static and not only protects against heat and metal splashes, but at the same time it feels comfortable to wear. This is the result of the light, inherently flame-retardant, breathable and supple fabric of which it is made. This jacket is shrinkage and pilling resistant, even after frequent washing. The reinforced seams increase the lifespan of the jacket.

626


Zip closure under flap with concealed press studs

Round sleeves

Sleeve narrowing by press studs

Extended back

Double stitched (2x2) flame retardant reflective striping (50mm)

관련된 링크들