RS Better World

Helly Hansen Black, Yellow, Green, White Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

₩240,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩240,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
248-4424
제조사 부품 번호:
73185_369-M
제조업체:
Helly Hansen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helly Hansen

Product Type

Hi Vis Jacket

Size

M

Colour

Black, Yellow, Green, White

Gender

Unisex

Hooded

No

Lining Material

100% Polyamide

Outer Material

Polyester

Resistance Features

Hi-Vis

Closure Type

YKK Zip

Standards/Approvals

Oeko-Tex

Better World Product

Yes

Better World Verification

Bluesign

제외

COO (Country of Origin):
VN

UC-ME Hi Vis Yellow Insulator Jacket with VizLite Phosphorescent Technology


UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.

UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an “afterglow” in low light or no light conditions. Perfect for dark environments with little to no ambient light.

Features and Benefits


EN ISO 20471:2013 Class 2. EN 342:2017 Icler 0,304 m²K/W(B)(1,96 clo). EN 342:2017 in combination with style 71455 & 71456. EN 342:2017 Icler 0,326 m²K/W(B)(2,10 clo). EN 342:2017 in combination with style 71455, 71456 & 71185. EN 342:2017 air permeability Class 3.

Brushed polyester inside collar. YKK® front zipper with chin protector. Hand pockets with YKK® zipper. Embellishment zipper. Zip-off sleeves. Elastic cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort. Zip in compatible with 71185 UC-ME Shell Jacket

The Helly Hansen UC-ME insulator jacket available in yellow colour. It has hand pockets with embellishment zipper. Also contains Zip off sleeves for optimal mobility and extended back for improved comfort.

YKK® front zipper with chin protector

Adjustable hem with elastic drawcord inside hand pocket

ID card loop

Brushed polyester inside collar

관련된 링크들