RS Better World
Helly Hansen White, Green, Black, Yellow Unisex Hi Vis Jacket, M
- RS 제품 번호:
- 248-4363
- 제조사 부품 번호:
- 71355_369-M
- 제조업체:
- Helly Hansen
Subtotal (1 unit)*
₩273,780.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩273,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 248-4363
- 제조사 부품 번호:
- 71355_369-M
- 제조업체:
- Helly Hansen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helly Hansen | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | White, Green, Black, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyamide | |
| Outer Material | Polyester | |
| Resistance Features | Waterproof, Breathable | |
| Closure Type | YKK Zip | |
| Standards/Approvals | 1, 333 m2K/W(B)(2, 15 clo), EN 342:2017 Icler 0, EN 343:2019 Class 3, EN ISO 20471:2013 Class 3 | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helly Hansen | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour White, Green, Black, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyamide | ||
Outer Material Polyester | ||
Resistance Features Waterproof, Breathable | ||
Closure Type YKK Zip | ||
Standards/Approvals 1, 333 m2K/W(B)(2, 15 clo), EN 342:2017 Icler 0, EN 343:2019 Class 3, EN ISO 20471:2013 Class 3 | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
제외
- COO (Country of Origin):
- VN
UC-ME Hi Vis Yellow Winter Jacket with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71455 & 71456. EN 342:2017 air permeability Class 3
! Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Hand pockets with brushed lining. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort
The Helly Hansen UC-ME winter jacket available in yellow colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and extended back for improved comfort.
YKK® front zipper with chin protector
Adjustable hem with elastic drawcord inside hand pocket
ID card loop
Brushed polyester inside collar
관련된 링크들
- Helly Hansen 71355 169 369 Yellow, White, Green, Black Unisex Hi Vis Jacket, S
- Helly Hansen 71355 Black, Green, White, Yellow Unisex Hi Vis Jacket, 4XL
- Helly Hansen 71355 Yellow, White, Green, Black Unisex Hi Vis Jacket, 3XL
- Helly Hansen 71355 Green, Black, Yellow, White Unisex Hi Vis Jacket, 2XL
- Helly Hansen Black, Green, White, Yellow Unisex Hi Vis Jacket, L
- Helly Hansen Black, Green, White, Yellow Unisex Hi Vis Jacket, XS
- Helly Hansen Black, Green, White, Yellow Unisex Hi Vis Jacket, 5XL
- Helly Hansen 71355 White, Green, Black, Yellow Unisex Hi Vis Jacket, S