RS Better World
Helly Hansen Yellow, White, Green, Black Unisex Hi Vis Jacket, 2XL
- RS 제품 번호:
- 248-4348
- 제조사 부품 번호:
- 71355_269-2XL
- 제조업체:
- Helly Hansen
Subtotal (1 unit)*
₩290,660.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩290,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 248-4348
- 제조사 부품 번호:
- 71355_269-2XL
- 제조업체:
- Helly Hansen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helly Hansen | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyamide | |
| Outer Material | Polyester | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | 1, 333 m2K/W(B)(2, 15 clo), EN 342:2017 air permeability Class 3, EN 342:2017 Icler 0, EN 342:2017 in combination with style 71455 & 71456, EN 343:2019 Class 3, EN ISO 20471:2013 Class 3, OEKO-TEX approved main fabric & bluesign approved product | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helly Hansen | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyamide | ||
Outer Material Polyester | ||
Resistance Features Breathable, Waterproof | ||
Closure Type YKK Zip | ||
Standards/Approvals 1, 333 m2K/W(B)(2, 15 clo), EN 342:2017 air permeability Class 3, EN 342:2017 Icler 0, EN 342:2017 in combination with style 71455 & 71456, EN 343:2019 Class 3, EN ISO 20471:2013 Class 3, OEKO-TEX approved main fabric & bluesign approved product | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- VN
UC-ME Hi Vis Orange Winter Jacket with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71455 & 71456. EN 342:2017 air permeability Class 3
! Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Hand pockets with brushed lining. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort
The Helly Hansen UC-ME winter jacket available in orange colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and extended back for improved comfort.
YKK® front zipper with chin protector
Adjustable hem with elastic drawcord inside hand pocket
ID card loop
Brushed polyester inside collar