RS Better World

Helly Hansen Black, Yellow, White, Green Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

₩244,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩244,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
248-4326
제조사 부품 번호:
71185_369-XL
제조업체:
Helly Hansen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helly Hansen

Size

XL

Product Type

Hi Vis Jacket

Colour

Black, Yellow, White, Green

Gender

Unisex

Hooded

No

Lining Material

100% Polyamide

Outer Material

Polyester

Resistance Features

Waterproof, Breathable

Closure Type

YKK Zip

Standards/Approvals

EN ISO 20471:2013 Class 3, EN 343:2019 Class 3

Better World Product

Yes

Better World Verification

Bluesign

제외

COO (Country of Origin):
VN

UC-ME Hi Vis Yellow Shell Jacket with VizLite Phosphorescent Technology


UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.

UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an “afterglow” in low light or no light conditions. Perfect for dark environments with little to no ambient light.

Features and Benefits


EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,3. Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort

The Helly Hansen UC-ME shell jacket available in yellow colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and extended back for improved comfort.

YKK® front zipper with chin protector

Adjustable hem with elastic drawcord inside hand pocket

ID card loop

Brushed polyester inside collar

관련된 링크들