Sioen 725Z Unisex Hi Vis Jacket, S
- RS 제품 번호:
- 237-6849
- 제조사 부품 번호:
- S101-725Z-S
- 제조업체:
- Sioen
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 237-6849
- 제조사 부품 번호:
- S101-725Z-S
- 제조업체:
- Sioen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sioen | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fleece | |
| Outer Material | Polyester | |
| Series | 725Z | |
| Resistance Features | Hi-Vis | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN 14058:2004/Class 3 x x x x | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sioen | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fleece | ||
Outer Material Polyester | ||
Series 725Z | ||
Resistance Features Hi-Vis | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN 14058:2004/Class 3 x x x x | ||
제외
- COO (Country of Origin):
- MM
The SIONE Castor Hi-vis quilted jacket with fleece lining is equipped with a fixed fleece lining that keeps you nice and warm. The standing collar protects your neck from the wind. The zipper has chin protection and a long zip puller for your convenience
Exterior straight collar, zip closure with chin protection, 1 inset chest pocket with zip closure, 2 inset pockets with zip closure, elastic piping at end of sleeves, long zip pullers for extra comfort while opening the zipper, Back length 75 cm (L)
Interior fixed lining fleece in body + quilted sleeves, 1 inside pocket
Fabric 100% quilted polyester + 100% polyester fleece; ± 340 g/m²
관련된 링크들
- Sioen 725Z Unisex Hi Vis Jacket, M
- Sioen 725Z Unisex Hi Vis Jacket, L
- Sioen 725Z Unisex Hi Vis Jacket, XL
- Sioen 725Z Unisex Hi Vis Jacket, 2XL
- Sioen 725Z Unisex Hi Vis Jacket, 3XL
- Sioen Mildura Orange Unisex Hi Vis Jacket, S
- Sioen Dexter Orange Unisex Hi Vis Jacket, S
- Sioen Dexter Orange Unisex Hi Vis Jacket, XL