Portwest S768 Red Unisex Hi Vis Jacket, 3XL
- RS 제품 번호:
- 750-421
- 제조사 부품 번호:
- S768RNRXXXL
- 제조업체:
- Portwest
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩263,160.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩263,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 750-421
- 제조사 부품 번호:
- S768RNRXXXL
- 제조업체:
- Portwest
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portwest | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Red | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Fleece | |
| Outer Material | Polyester | |
| Series | S768 | |
| Resistance Features | Stain Resistant | |
| Closure Type | Hook & Loop | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portwest | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Red | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Fleece | ||
Outer Material Polyester | ||
Series S768 | ||
Resistance Features Stain Resistant | ||
Closure Type Hook & Loop | ||
Standards/Approvals CE | ||
제외
- COO (Country of Origin):
- MM
The Portwest Contrast executive jacket is designed to deliver premium weather protection, thermal performance, and practical functionality for professionals working in cold and wet environments. the jacket features a fully waterproof construction with taped seams and an eco friendly water repellent finish that keeps moisture out while maintaining comfort. its executive style is combined with a highly versatile multi wear design, making it suitable for changing conditions and extended outdoor use where durability, warmth, and storage are essential.
Supports a secure and comfortable fit with hook and loop adjustable cuffs
Includes multiple utility pockets for organized and ample storage
Provides two lower pockets for easy access to essentials
Offers an inner chest pocket for secure storage of valuables
Allows five different wearing options for multi use versatility
Enhances wearer visibility through integrated reflective tape
Incorporates contrast panels to help protect against dirt and wear
Includes a detachable inner jacket for adaptability in all weather conditions
EN ISO 20471 Standard
관련된 링크들
- Portwest S768 Red Unisex Hi Vis Jacket, XL
- Portwest S768 Red Unisex Hi Vis Jacket, 2XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, XL
- Portwest S768 Orange Unisex Hi Vis Jacket, XL
- Portwest S768 Orange Unisex Hi Vis Jacket, 5XL
- Portwest S768 Orange Unisex Hi Vis Jacket, 4XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, 4XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, 5XL
