Portwest S427 Yellow Unisex Breathable Jacket, M

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩278,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩278,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
750-315
제조사 부품 번호:
S427YERM
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Product Type

Breathable Jacket

Size

M

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Breathable Polyurethane Coated

Series

S427

Closure Type

2-Way Zip

Resistance Features

Water Resistant

Standards/Approvals

ANSI/ISEA

제외

COO (Country of Origin):
MM
The Portwest Traffic jacket is designed for high-visibility work in extreme weather conditions, combining Durable waterproof construction with Advanced cold protection. Engineered for professionals exposed to rain, wind, and very low temperatures, it delivers reliable thermal performance, versatile wearing options, and practical functionality. The Advanced fabric finish effectively repels water while maintaining comfort, making it suitable for demanding outdoor environments where safety, adaptability, and long-lasting performance are essential.

Provides EN342 certified protection against cold down to -40°C

Features a fleece lined collar that helps retain body heat

Supports secure hook and loop cuffs for an adjustable fit

Ensures comfort and warmth with knitted inner cuffs

Includes handwarmer pockets for improved cold weather comfort

Offers an integrated D-ring for attaching keys or ID cards

EN ISO 20471 Class 3 Standard

관련된 링크들