Mascot Workwear Yellow, Navy Hi Vis Jacket, L

Subtotal (1 unit)*

₩783,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩783,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
641-109
제조사 부품 번호:
21009-284-17010-L
제조업체:
Mascot Workwear
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mascot Workwear

Size

L

Product Type

Hi Vis Jacket

Colour

Yellow, Navy

Resistance Features

Chemical Resistant

Standards/Approvals

IEC 61482, EN ISO 20471, EN ISO 11612, EN1149

제외

COO (Country of Origin):
VN
The Mascot Workwear ACCELERATE MULTISAFE Jacket is crafted with ultimate stretch fabric for maximum comfort and mobility in demanding work environments. It features a two-toned fluorescent design with oblique reflective strips, a high collar, magnet-secured storm flap, zippered pockets, and elastic at the cuffs and waist for a secure fit. Made from a durable blend of modacrylic, cotton, polyamide, elastolefin, aramid, and carbon fibres, it retains its protective properties through 50 domestic or 40 industrial washes, with re-impregnation needed to maintain chemical protection. It is compliant to OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 2, Hi-Vis Group A and ProWash standards.

High level of protection with anti static and acid protection properties

High level of protection with flame retardant properties

Protects from electric arcs

High level of wear resistance and the ultimate freedom of movement

Zip closure and fly

The quick release zip allows you to open the zip fastener quickly

Strap for gas alarm

Suitable for Industrial Laundering

관련된 링크들