DMD 6361000ATXT Orange Unisex Hi Vis Jacket, 4

Subtotal (1 unit)*

₩398,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩398,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
595-581
제조사 부품 번호:
6361000ATXT4
제조업체:
DMD
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DMD

Product Type

Hi Vis Jacket

Size

4

Colour

Orange

Gender

Unisex

Series

6361000ATXT

Closure Type

Zipper

Standards/Approvals

RoHS, and EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, EN ISO 20471 Class 3 inseparable and Class 2 separable, EN 1149-5, EN 13034 A1 Type 6, IEC 61482-2 Class 1

COO (Country of Origin):
TN
The DMD Atex Plus HV fluorescent orange multi-risk jacket features a high closed collar and an injected zipper with a plastic slider covered by a protective tab. It includes a closed and adjustable belt with side tightening tabs and is constructed with plastic haberdashery. The jacket offers one left chest pocket with an injected zipper positioned under the jacket flap, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For enhanced visibility and safety, 5 cm grey flame-retardant retroreflective strips are double-stitched around the torso, arms, and shoulders. Complies with EN ISO 20471 Class 3 inseparable and Class 2 separable, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, and EN ISO 11612 A1 B1 C1 E2 F1.

Fitted cut

Plastic haberdashery

Industrial washing compatibility

Kidney covers

Double-stitched retroreflective strips

관련된 링크들