Cepovett Safety SOFTSHELL HV TEIDE Yellow, Navy Men's Hi Vis Jacket, XL

Subtotal (1 unit)*

₩327,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩327,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-731
제조사 부품 번호:
22-9D993068-727-4/XL
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Size

XL

Product Type

Hi Vis Jacket

Colour

Yellow, Navy

Gender

Men

Hooded

Yes

Lining Material

Fleece

Outer Material

FR Polyester

Series

SOFTSHELL HV TEIDE

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Resistance Features

Water Repellent

Standards/Approvals

EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2019 3 3 X, 2013 + A1: 2016 Class 1/2/3

제외

COO (Country of Origin):
MG
SOFTSHELL HV TEIDE

The Cepovett Safety Teide high-visibility softshell features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for enhanced mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean look. It includes 50mm retro-reflective segmented strips for improved visibility. The jacket also has a parka attachment system with softshell and kidney covers for extra protection. This jacket meets PPE Category 3 standards and is compliant with MRTA, EN ISO 11612 2015 A1 B2 C2 F1, EN ISO 20471 2013 + A1:2016 Class 2, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.

Tissue Modacrylic

Maintenance Machine washable at 40°

Genre Men

관련된 링크들