Coverguard KANATA Navy, Yellow Unisex Hi Vis Parka, XL

Subtotal (1 unit)*

₩152,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩152,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-995
제조사 부품 번호:
7KANYXL
제조업체:
Coverguard
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Coverguard

Size

XL

Product Type

Hi Vis Parka

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester, Fleece 100% Polyester

Outer Material

100% Polyester, Polyurethane Coated

Series

KANATA

Closure Type

Central Zip

Resistance Features

Cold Resistant, Water Resistant

Standards/Approvals

CE, EN342:2017, EN343:2003 + A1:2007, EN343:2019, EN ISO 20471:2013 + A1:2016

제외

COO (Country of Origin):
CN
The Coverguard Jacket is crafted from 100% polyester 300D Oxford weave with a PU coating and features welded seams for enhanced waterproofing. The pongee polyester lining ensures comfort, while the concealed three piece hood offers protection from the elements. Navy blue yokes adorn the shoulders, sleeves, and bottom of the jacket. A central zip with a double slider is covered by a flap for added insulation. It includes one exterior chest pocket and two interior pockets. The removable inside vest features a fleece lined body and quilted polyester sleeves, along with knitted cuffs and an interior pocket with an identification label.

Retro reflective beads enhance visibility

Removable sleeves

Waterproof

Large waist grid

관련된 링크들