NITRAS SAFETY 7573 Orange, Navy Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

₩74,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩74,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-554
제조사 부품 번호:
7573-4121-M
제조업체:
NITRAS SAFETY
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NITRAS SAFETY

Product Type

Hi Vis Jacket

Size

M

Colour

Orange, Navy

Gender

Unisex

Series

7573

Closure Type

Zipper

Resistance Features

Wind Resistant

Standards/Approvals

EN ISO 20471, EN ISO 13688, EN ISO 20471:2013+A1:2016

제외

COO (Country of Origin):
IN
The NITRAS SAFETY High visibility work jacket in neon orange and navy blue is crafted from breathable, lightweight material. It features adjustable cuffs with buttons, an elastic waist, and collar for a tailored fit. Reinforcements on the shoulders, pockets, and waist enhance durability. The jacket includes a continuous front zipper with an additional push button at the bottom and a wind stopper for extra protection. Circumferential reflective stripes and reflective piping on the chest and back ensure very good visibility in low light conditions. Standards = EN ISO 13688, EN ISO 20471

Two chest pockets with flaps

Additional smartphone pocket

Two pen pockets and side pockets

EN ISO 13688 and EN ISO 20471 standards certified

관련된 링크들