Panasonic PCB High Frequency Relay, 4.5V dc Coil, 3 GHz Max. Coil Freq., SPDT
- RS 제품 번호:
- 699-6682
- 제조사 부품 번호:
- ARS14A4H
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 699-6682
- 제조사 부품 번호:
- ARS14A4H
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | High Frequency Relay | |
| Maximum Coil Frequency | 3GHz | |
| Coil Resistance | 101.3Ω | |
| Contact Resistance | 100mΩ | |
| Insertion Loss | 0.4dB | |
| Isolation | 30dB | |
| Contact Configuration | SPDT | |
| Coil Voltage | 4.5V dc | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 8mm | |
| Length | 14.6mm | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type High Frequency Relay | ||
Maximum Coil Frequency 3GHz | ||
Coil Resistance 101.3Ω | ||
Contact Resistance 100mΩ | ||
Insertion Loss 0.4dB | ||
Isolation 30dB | ||
Contact Configuration SPDT | ||
Coil Voltage 4.5V dc | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 8mm | ||
Length 14.6mm | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a Compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Panasonic
관련된 링크들
- Panasonic PCB High Frequency RF Relay, 4.5V dc Coil, 3 GHz Max. Coil Freq., SPDT
- Panasonic PCB High Frequency Relay, 4.5V dc Coil, 3 GHz Max. Coil Freq., SPDT
- Panasonic Through Hole High Frequency Relay, 12V dc Coil, 3 GHz Max. Coil Freq., SPDT
- Panasonic Through Hole High Frequency Relay, 24V dc Coil, 3 GHz Max. Coil Freq., SPDT
- Panasonic Through Hole High Frequency Relay, 4.5V dc Coil, 3 GHz Max. Coil Freq., SPDT
- TE Connectivity PCB High Frequency Relay, 5V Coil, 3 GHz Max. Coil Freq., SPDT
- Radiall Surface High Frequency Relay, 12V dc Coil, 8 GHz Max. Coil Freq., SPDT
- Radiall Through Hole High Frequency Relay, 12V Coil, 18 GHz Max. Coil Freq., SPDT