Subtotal (10 units, in bags of 10)*
₩26,980.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩26,980.00 | ₩2,698.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-5615
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Locknut | |
| Size | M8 | |
| Sub Type | Aerotight | |
| Material | 316 Stainless Steel | |
| Finish | Plain | |
| Width | 13mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Locknut | ||
Size M8 | ||
Sub Type Aerotight | ||
Material 316 Stainless Steel | ||
Finish Plain | ||
Width 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO M8, 13 mm Plain Aerotight Lock Nut
This aerotight self-locking nut from RS PRO is designed to keep bolts securely held in position. Even when high levels of vibration occur, the cantilevered threading on the nut's inner ring holds fast to the bolt and stops it from loosening.
The nut has a self-locking design, keeping it firmly in place even when it's not tightened. This feature significantly reduces the risk of human error when using the nut and it also saves you time when you apply it.
You can remove the nut and reuse it again later, without the quality of its grip deteriorating. You will find this product suitable for use in high temperatures as it's made with type-316 A4 grade stainless steel, which makes it suitable to use in industrial environments.
Features and Benefits
• Plain finish
• A4 316 stainless steel type
• Thread size of M8
• Aerotight type
• Width of 13 mm
관련된 링크들
- RS PRO, Plain 316 Stainless Steel Locknut
- RS PRO, Plain Stainless Steel Locknut
- RS PRO, Plain Stainless Steel Locknut, RoHS
- RS PRO, Plain Stainless Steel Locknut, DIN 985
- RS PRO, Plain Stainless Steel Locknut, DIN 934
- RS PRO, Plain Stainless Steel Locknut, M5
- RS PRO, Plain Stainless Steel Locknut M4, DIN 985
- RS PRO, Plain Stainless Steel Locknut M3, DIN 985