RS PRO, Bright Zinc Steel Hex Nut M14, DIN 934

Subtotal (1 Bag of 50 units)*

₩18,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 95 개 단위 배송 준비 완료
  • 추가로 2026년 12월 23일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩18,620.00₩372.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-4204
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hex Nut

Size

M14

Material

Steel

Finish

Bright Zinc

Overall Height

11mm

Hex Size Across Flat

22mm

Standards/Approvals

DIN 934

제외

COO (Country of Origin):
CN

RS PRO Hexagon Full Nuts – Class 8 Steel


Experience the unmatched reliability and quality of RS PRO hexagon full nuts, designed to deliver superior performance in all your fastening applications. Made from Class 8 steel, these nuts provide exceptional strength and durability, ensuring a secure hold in construction, automotive, machinery, and DIY projects. Their hexagonal design allows for easy installation and removal, while the wide range of available sizes guarantees a perfect fit for any bolt or screw.

Features and Benefits


  • Applied to a corresponding male thread (examples include bolts, setscrews, machine screws, and threaded rod)

  • Designed to connect two or more objects

  • Hexagon fits corresponding spanners or socket drives

  • Can be tightened and loosened endless times - ideal for maintenance and repair projects

  • Made from Class 8 Steel

  • Bright zinc plated (BZP) finish offers resistance against corrosion

  • Conforms to DIN 934 specifications

  • Applications


  • Automotive applications

  • Construction industry

  • Machinery & workshops

  • DIY enthusiasts and professionals

  • 관련된 링크들