RS PRO, Bright Zinc Steel Locknut M48, DIN 985

Subtotal (1 Bag of 5 units)*

₩196,882.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩196,882.00₩39,376.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-4171
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Locknut

Size

M48

Sub Type

Nylon Insert

Material

Steel

Finish

Bright Zinc

Hex Size Across Flat

69mm

Standards/Approvals

DIN 985

제외

COO (Country of Origin):
CN

RS PRO Hex Nut – Steel, Bright Zinc Plated, Nylon Insert


Experience the unmatched reliability and quality of RS PRO hex nuts, designed to deliver superior performance in all your fastening applications. Made from steel, bright zinc plating, and nylon inserts these nuts provide exceptional strength and durability, ensuring a secure hold in construction, automotive, machinery, and DIY projects. Their hexagonal design allows for easy installation and removal, while the wide range of available sizes guarantees a perfect fit for fasteners and fixings.

Features and Benefits


  • Applied to a corresponding male thread (examples include bolts, setscrews, machine screws, and threaded rod)

  • Nylon insert reduces the risk of the nut loosening, making them ideal in areas of vibration

  • Hexagon fits corresponding spanners or socket drives

  • Manufactured from steel, they are ideal for external and internal use, offering fantastic resistance against corrosion

  • Bright Zinc Plating

  • Conforms to DIN 982 specifications

  • Applications


  • Automotive applications

  • Construction industry

  • Machinery & workshops

  • DIY enthusiasts and professionals

  • 관련된 링크들